What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1506752

Circular M8 Plug, A Coded, 3 Position, Pierce, 4A, IP68, M8 Piercecon Series
$ 21.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1506752.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-37.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Amphenol IndustrialPT06A-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol Sine SystemsT 3260 002
Connector M16 Circular PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
ITT / CannonCA3101E14S-7P
Circular Connector, CA, Cable Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 14S-7
ITT / CannonCA3101F10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1506752 provided by its distributors.

CIRCULAR M8 PLUG, A CODED, 3 POSITION, PIERCE, 4A, IP68, M8 PIERCECON SERIES
Phoenix,SACC-M8MS-3PCON,Connector,Phoenix Contact M8circular connector plug, SACCseries, 3Core, Cable installation, Quick connection, IP68
Connector, Universal, 3-position, Plug straight M8, coding: A, Piercecon® fast connection, knurl material: Brass, nickel-plated, external cable diameter 3 mm ... 5 mm
Sensor Connector, M8, Plug, 3Pos, Cable; Product Range:Piercecon Series; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. Of Positions:3 Positions; Sensor Contact Type:-; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact SACC-M 8MS-3PCON
PLUG, M8, PLUSCON, 3 WAY; Product Range: Piercecon Series; Sensor Connector Size: M8; Gender: Plug; No. of Contacts: 3Contacts; Sensor Contact Type: -; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP68; Connector Coding: A Coded; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 60V; SVHC: Lead (15-Jan-2019); Accessory Type: M8 Plug-in Connector; For Use With: PLUSCON I/O Devices and PLC Controller Cable Assemblies

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M 8MS-3PCON
  • SACC-M8MS-3PCON