What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1441891

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
$ 16.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441891.

IHS

Datasheet6 pages11 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+892%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Jbx Double Nut Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G05FSSDS
Jbx Double Nut Receptacle Sz1 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA1G05FSSDS
ITT / CannonPLB3G120005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
ITT / CannonPLB3G620005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
ITT / CannonPLB4G020005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port Medical Blister

Descriptions

Descriptions of Phoenix Contact 1441891 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
Circular connector; Receptacle; Female Sockets; 5 position; M12-5; 4A; 60V
Sensor/actuator flush-type socket, 5-pos. with shield contact, M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection
Phoenix,device connector,Installation behind the board,SACC-DSI-M12FS-5CON-M16SH,Phoenix Contact M12circular connector socket, SACCseries, 5Core, panel mount, Feedthrough
SENSOR CONNECTOR, M12, RCPT, 5POS; Product Range: SPEEDCON Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Straight Panel Mount;
Device connector rear mounting, 5-position, Socket, straight, M12-SPEEDCON, A-coding, Wave soldering, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-M12FS-5CON-M16 SH
  • SACC-DSI-M12FS-5CON-M16SH