Phoenix Contact 1441079

Phoenix Contact SACC-M8FS-4QO-0, 5-M Connector M8 Circular Receptacle, 4 Pos, IP65/IP67
$ 16.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441079.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+18.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol IndustrialPT06A-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol85-68614-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact

Descriptions

Descriptions of Phoenix Contact 1441079 provided by its distributors.

Phoenix Contact SACC-M8FS-4QO-0,5-M Connector M8 Circular Receptacle, 4 Pos, IP65/IP67
Circular Connector, 4 Contact(s), Zinc Alloy, Female, IDC Terminal, Socket
Connector, Universal, 4-position, Socket straight M8, coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 2.5 mm ... 5 mm
SENSOR CONNECTOR, M8, RCPT, 4POS; Product Range: -; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: IDC / IDT Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA R
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Gold over Nickel / Poles = 4 / Operating Temperature Max. °C = 80 / Length mm = 38.8 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IEC / Voltage Rating VAC/DC = 30 / Connector Coding = A-Coded / Coupling Method = Screw / Cable Entry Max. mm = 5 / Contact Gender = Socket / Cable Entry Min. mm = 2.5 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG