What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1441011

Circular M8 Plug, A Coded, Position, Idc, 4A, IP65, IP67, M8 Quickon Series
$ 16.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441011.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-41.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 day ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3106A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialHDM12PF05B1STM
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Metal Body
Amphenol IndustrialHDM12PF05B1ST
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE B
Amphenol IndustrialHDM12PF05A1ST
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body

Descriptions

Descriptions of Phoenix Contact 1441011 provided by its distributors.

CIRCULAR M8 PLUG, A CODED, POSITION, IDC, 4A, IP65, IP67, M8 QUICKON SERIES
Connector, Universal, 4-position, Plug straight M8, coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 2.5 mm ... 5 mm
SENSOR CONNECTOR, M8, PLUG, 4POS; Product Range: -; Sensor Connector Size: M8; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: IDC / IDT Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP6
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Nickel-Gold / Poles = 4 / Operating Temperature Max. °C = 80 / Length mm = 43.4 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Connector Coding = A-Coded / Voltage Rating VAC/DC = 30 / Coupling Method = Screw / Cable Entry Max. mm = 5 / Contact Gender = Plug / Cable Entry Min. mm = 2.5 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Shell Material = Brass / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG