Phoenix Contact 1441008

Circular M8 Plug, A Coded, 3 Position, Idc, 4A, IP65, IP67, M8 Quickon Series
$ 14.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1441008.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-29.44%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-08-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsT 3260 002
Connector M16 Circular PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Amphenol IndustrialPT06A-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
Amphenol IndustrialMS3106A16S-5PY
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3106E14S-1P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1441008 provided by its distributors.

CIRCULAR M8 PLUG, A CODED, 3 POSITION, IDC, 4A, IP65, IP67, M8 QUICKON SERIES
Conn M8 Circular PIN 3 POS IDT ST Cable Mount 3 Terminal 1 Port
Avnet Japan
Circular Connector, 3 Contact(s), Male, IDC Terminal, Plug
Phoenix,SACC-M8MS-3QO-0,25-M,Connector,Phoenix Contact M8circular connector plug, 3Core, IP65,IP67
Male M8 Ctr Straight Non-Keyed 60VAC/DC 4A - SACC-M8MS-3QO-025-M
Circular Metric Connectors SACC-M8MS-3QO-0.25-M
M8 0.25m Male Sensor/Actuator Cable foruse with Sensor/Actuators
Sensor Actuator Flush type socket
SENSOR/ACTUATOR PLUG, M8, 3POS
Connector, Universal, 3-position, Plug straight M8, coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 2.5 mm ... 5 mm
Sensor/Actuator Plug, M8, 3Pos; Product Range:-; Sensor Connector Size:M8; Gender:Plug; No. Of Contacts:3Contacts; Sensor Contact Type:Idc/Idt Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip65, Ip67; Rohs Compliant: Yes |Phoenix Contact SACC-M 8MS-3QO-0,25-M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M 8MS-3QO-0,25-M
  • SACC-M8MS-3QO-0,25-M