What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1437025

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
$ 33.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1437025.

IHS

Datasheet10 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.27%

CAD Models

Download Phoenix Contact 1437025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Push Pull Connector, Inline Rcpt, Shell 0, 7 Conn, Socket, Female | Souriau-Sunbank by Eaton JBXPC0G07FSS35PR
ITT / CannonPLB4G020008
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonPLB1G120008
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 5A 20.0muin 0.51mum
ITT / CannonPLB3G620008
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 8 PIN 5 A PLB SERIES

Descriptions

Descriptions of Phoenix Contact 1437025 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
Circular connector; Receptacle; Female Sockets; 8 pos; 2A; 30V; M12-8
Circular Metric Connectors FEMALE 8P A-CODED W/ SHIELD
Phoenix Contact Wanddoorvoer SACC-DSIV-FS-8CON-L90 SH SCO - 1437025
Sensor Actuator F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
SENSOR CONNECTOR, M12, RCPT, 8POS
CONN RCPT FMALE 8POS GOLD SOLDER
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection
SENSOR CONNECTOR, M12, RCPT, 8POS; Product Range: SPEEDCON Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 8Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating: IP67; Connector Coding: A Coded; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 2A; Voltage Rating: 30V; SVHC: Lead (15-Jan-2019); For Use With: Sensors & Actuators

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSIV-FS-8CON-L90 SH SCO