Phoenix Contact 1437012

Phoenix Contact Circular Connector, 8-Pin, Back Panel Mount, SACC-DSIV-MS-8CON-L90SHSCO
$ 33.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1437012.

Phoenix Contact

Datasheet7 pages4 years ago
Technical Drawing2 pages14 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

CAD Models

Download Phoenix Contact 1437012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonPLB4G020008
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
ITT / CannonPLB3G420008
Conn Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Medical
ITT / CannonPLB1G120008
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1437012 provided by its distributors.

Phoenix Contact Circular Connector, 8-Pin, Back Panel Mount, SACC-DSIV-MS-8CON-L90SHSCO
Circular connector; Plug; Male Pins; 8 position; M12-8; 2A; 30V
Phoenix Contact Apparaatconnector achterwand SACC-DSIV-MS-8CON-L90 SH SCO - 1437012
Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug
Circular Metric Connectors MALE 8-POLE A-CODED W/ SHIELD
SENSOR CONNECTORS ROHS COMPLIANT: YES
CONN PLUG MALE 8POS GOLD SOLDER
Sensor/actuator flush-type connector, connector, 8-pos., M12 SPEEDCON, A-coded, shielded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection
Device connector rear mounting, 8-position, Pin, angled, M12-SPEEDCON, A-coding, THR and wave soldering, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG