Phoenix Contact 1434992

Phoenix Contact Sensor-/actorkabel SAC-3P- 3, 0-PUR/A-1L-Z - 1434992
$ 24.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1434992.

Phoenix Contact

Datasheet9 pages3 years ago

IHS

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-45.64%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 1434992 provided by its distributors.

Phoenix Contact Sensor-/actorkabel SAC-3P- 3,0-PUR/A-1L-Z - 1434992
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector A, with 1 LED, Wiring: Z diode, cable length: 3 m
Connector A = Valve Plug / Connector A LEDs = 1 / Connector A Pins = 3 / Connector B = Bare End / Conductors = 3 / Connector Orientation = Angled / Contact Material = Tin-Plated / Contact Material = Bronze / Cross Section (AWG) AWG = 20 / Length m = 3 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -20 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 24 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = EAC / Standards Met = CSA / Standards Met = CSAus / Standards Met = cCSAus

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG