Descriptions of Phoenix Contact 1411966 provided by its distributors.
Circular Connector, 17 Contact(s), Female, Surface Mount Terminal, Socket
Phoenix Contact Inbouwconnector SACC-CI-M12FS-17P SMD SH T - 1411966
FLUSH-TYPE CONNECTOR, 17 POSITION, SOCKET, STRAIGHT, M12, A-CODED, PCB MOUNTING
SACC RoHS Compliant Dust Tight IP65Water Resistant Waterproof 2014 Circular Connector 105C 1.5A 30V
Connector, 17-Pin, 1.5A, Gold Plated, Bracket Mount, SMD
FLUSH TYPE CONN, RCPT, 17POS, M12, PCB;
CONN FMALE INSERT 17POS SOLDER
Contact carrier, 17-position, Socket, straight, M12, A-coding, SMD reflow, this item is expected to be lead-free from Q1 2027 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance
Flush-type connector, 17-position, Socket, straight, M12, A-coded, PCB mounting, SMD, The electrical and mechanical data specified assume that the connector pair is correctly locked and mounted. If the connector is unlocked and if there is a danger of contamination, the connector must be sealed using a protective cap > IP54. Influences arising from litz wires, cables or PCB assembly must also be taken into consideration.