Descriptions of Phoenix Contact 1411950 provided by its distributors.
Circular Connector, 4 Contact(s), Female, Surface Mount Terminal, Socket
Circular Metric Connectors SACC-CIPM12FSD4PSMDS SOCKET-SHLD-TRAY
Flush-type connector, 4-position, Socket, straight, M12, D-coded, PCB mounting, SMD
Circular connector; Insert; Female Sockets; 4 pos; 250V; M12-4
Phoenix Contact Inbouwconnector SACC-CIP-M12FSD-4P SMD SH T - 1411950
Female Sockets, Insert, Pad, 4-Pin, 4A, Gold, SMD
FLUSH TYPE CONN, RCPT, 4POS, M12, PCB;
Contact carrier, Ethernet/PROFINET CAT5 (100 Mbps), 4-position, Socket, straight, M12, D-coding, SMD reflow, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %)
Flush-type connector, Ethernet/PROFINET CAT5 (100 Mbps), 4-position, Socket, straight, M12, D-coded, PCB mounting, SMD, The electrical and mechanical data specified assume that the connector pair is correctly locked and mounted. If the connector is unlocked and if there is a danger of contamination, the connector must be sealed using a protective cap > IP54. Influences arising from litz wires, cables or PCB assembly must also be taken into consideration.