What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1410666

Circular Connector Plug Male Pins 8 Position M12-8 2A 30V Field Wireable Series
$ 37.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1410666.

IHS

Datasheet7 pages5 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 days ago)

Related Parts

Amphenol IndustrialMS3106F20-7S
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106A22-18S
Circular MIL Spec Connector 8P SIZE 22 STRAIGHT PLUG SOCKET 5015
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8Terminal 1Port
Amphenol IndustrialMS3106A18-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3101A22-18S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol AerospaceD38999/26JE8BA
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1410666 provided by its distributors.

CIRCULAR CONNECTOR PLUG MALE PINS 8 POSITION M12-8 2A 30V FIELD WIREABLE SERIES
Conn M12 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Stick
Avnet Japan
Connector, Universal, 8-position, Plug straight M12, coding: A, Screw connection, knurl material: Brass, nickel-plated, cable gland Pg11, external cable diameter 8 mm ... 10 mm
Sensor Connector, M12, Plug, 8Pos; Product Range:-; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:8Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Connector Rohs Compliant: Yes |Phoenix Contact 1410666

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12MS-8CON-PG11-M