What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1407713

Phoenix Contact Connectorset HC-EVO-B24PT-BWD-HH-M32-PLRBK - 1407713

$ 105.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1407713.

Phoenix Contact

Datasheet13 pages1 year ago

IHS

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+51.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Descriptions

Descriptions of Phoenix Contact 1407713 provided by its distributors.

Phoenix Contact Connectorset HC-EVO-B24PT-BWD-HH-M32-PLRBK - 1407713
EVO connector set, consisting of sleeve housing, panel mounting base, push-in contact inserts: 1407735, 1407736, 1407661, 1407657, 1407671
Termination Type = Push-In / Mounting Type = Panel Mount / Suitable for = Heavy-Duty Connector / Combustibility Class = UL 94 V-0 / Connector Gender = Plug / Connector Gender = Socket / Rows = 2 / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = UL Listed / Voltage Rating V = 500 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP66 / Shell Size = B24 / Contacts = 25 / Current Rating A = 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG