Descriptions of Phoenix Contact 1407671 provided by its distributors.
Connector Accessory, 0.433in Min Cable Dia, 0.827in Max Cable Dia, Cable Gland, Polyamide
Phoenix Contact Cable Seal, HC-B-G-M32-PLRBK, HC Series, M32 Thread, 1 Channel
Cable gland, M32, 30 mm, Clamping range 11 to 21 mm, IP66, black, 1407671
Phoenix Contact 1407671 M32 Cable Gland for Clutch Housing 1 piece
Heavy Duty Power Connectors EVO Cable Gland with Bayonet Lock, M32
EVO plastic cable gland with bayonet locking, for housing series B, size M32, cable diameter: 11 mm ... 21 mm
Cable Gland, Polyamide, M32, 11-21Mm; |Phoenix Contact 1407671
Phoenix Contact Kabelwartel HC-B-G-M32-PLRBK - 1407671
HC-B-G-M32-PLRBK Phoenix Contact Content: 1 pc(s)
EVO plastic cable gland,M32,Cble Dia:11 mm-21 mm
Cable Accessories Cable Gland Polyamide Black
Cable Gland M32 Hub 11 to 21mm OD Polyamide
HC-B-G-M32-PLRBK EVO plastic cable
CIRCULAR CONNECTOR HC-B-G-M32-PLRBK
HC-B-G-M32-PLRBK , HCBGM32PLRBK
CABLE GLAND, POLYAMIDE, M32, 11-21MM; Thread Size - Imperial: -; Thread Size - Metric: M32 x 1; Cable Diameter Min: 11mm; Cable Diameter Max: 21mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA Rating