Phoenix Contact 1201442

End clamp, Mounting on a DIN rail NS 32 or NS 35, material: PA, color: gray
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1201442.

Phoenix Contact

Datasheet5 pages4 years ago

IHS

element14 APAC

Master Electronics

TodayComponents

Inventory History

3 month trend:
+70.02%

CAD Models

Download Phoenix Contact 1201442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Introduction Date2013-10-21
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 1201442 provided by its distributors.

End clamp, Mounting on a DIN rail NS 32 or NS 35, material: PA, color: gray
Accessory Type = End Clamp / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-2 / Length mm = 50.5 / Height mm = 35.3
Phoenix,terminal fixture,E/UK,Phoenix,terminal fixture,E/UK,Phoenix terminal card, , E/UKseries, used forNS 32 Or NS 35/7.5 DIN Guide rail, DIN Rail installation, ATEX
End bracket, The recommended tightening torque of 0.6 Nm to 0.8 Nm applies exclusively to the currently manufactured E/UK variant (V/C 05). A torque range of 0.5 Nm to 0.6 Nm is recommended for the previous variant (V/C 04). The V/C code can be found on the product label., material: PA, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 179044
  • E/UK
  • EUK