Phoenix Contact 1190374

Terminal Block, Wtb, 12Pos, 24-12Awg, Th; |Phoenix Contact 1190374
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1190374.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-0.58%

CAD Models

Download Phoenix Contact 1190374 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Poland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1190374 provided by its distributors.

Terminal Block, Wtb, 12Pos, 24-12Awg, Th; |Phoenix Contact 1190374
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PCB Terminal Block, 12-Pos, 5mm Pitch, TH
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: LPTA 2,5/, pitch: 5 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 30 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG