What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1096151

Terminal Block, Feed-Thru, Plug, 5.08 mm, 3 Ways, 12 A, 320 V, Panel Mount Right Angle
$ 5.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1096151.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Inventory History

3 month trend:
+49.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1096151 provided by its distributors.

Terminal Block, Feed-Thru, Plug, 5.08 mm, 3 Ways, 12 A, 320 V, Panel Mount Right Angle
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight plug,DFK-MSTB2,5/3-STF-5,08-LR,Phoenix Contact plug, 3road, 5.08mmPitch, 1line
Phoenix Contact Doorvoerconnector DFK-MSTB 2,5/ 3-STF-5,08-LR - 1096151
Tb, Feed-Thru Plug, 3Pos, Panel; |Phoenix Contact 1096151
Feed-Through Plug Screw Connection with Tension Sleeve
FEED-THROUGH CONNECTOR, NOMINAL
Feed-through connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: DFK-MSTB 2,5/..-STF-LR, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock + Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG