What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1088129

Digital Output Mod, 16 O/P, 24Vdc, 1.2W Rohs Compliant: Yes |Phoenix Contact 1088129
$ 104.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1088129.

Master Electronics

Datasheet20 pages3 years ago

Inventory History

3 month trend:
-90.47%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 1088129 provided by its distributors.

Digital Output Mod, 16 O/P, 24Vdc, 1.2W Rohs Compliant: Yes |Phoenix Contact 1088129
PLCInput and output module Input/Output module, used foraxioline f Modular Input / output system
PLC EXPANSION MODULE, CONTROLLER, AXL SE DO16/1, AXIOLINE SERIES
Phoenix Contact Digitale module AXL SE DO16/1 - 1088129
Axioline Smart Elements, Digital output module, Digital outputs: 16, 24 V DC, 500 mA, connection technology: 1-conductor, degree of protection: IP20
Phoenix Contact 1088129 PLC I/Oモジュール
Module Type = Digital Output Module / Suitable for = Axioline Smart Element Systems / Output Type = Transistor / Number of Transistor Outputs = 16 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current mA = 500 / Termination Type = Push-In Terminal / Mounting Type = Socket Mount / Interface Type = Axioline Smart Element / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 15 / Height mm = 62 / Depth mm = 62

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG