What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1088062

Analogue Input Mod, 4 I/P, 24Vdc, 0.75W Rohs Compliant: Yes |Phoenix Contact 1088062
$ 193.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1088062.

Master Electronics

Datasheet16 pages4 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Phoenix Contact 1088062 provided by its distributors.

Analogue Input Mod, 4 I/P, 24Vdc, 0.75W Rohs Compliant: Yes |Phoenix Contact 1088062
Axioline Smart Elements, Analog input module, Analog inputs: 4, 4 mA ... 20 mA, connection technology: 2-conductor, degree of protection: IP20
Buy the Phoenix Contact 1088062 I/O Module - an industrial input/output module providing signal interfacing for Phoenix Contact automation systems. Features reliable signal conditioning, industrial-grade isolation, and seamless Phoenix Contact platform integration. The Phoenix Contact 1088062 is a direct replacement for existing I/O installations.
Module Type = Analogue Input Module / Suitable for = Axioline Smart Element Systems / Analogue Inputs = 4 / Input Type = Current / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 20 / Termination Type = Push-In Terminal / Mounting Type = Socket Mount / Interface Type = Axioline Smart Element / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 15 / Height mm = 62 / Depth mm = 62

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG