What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1075240

DC-DC Regulated Power Supply Module
$ 469.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1075240.

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 day ago)

Descriptions

Descriptions of Phoenix Contact 1075240 provided by its distributors.

DC-DC Regulated Power Supply Module
Phoenix Contact DC/DC-converters TRIO-PS-2G/1500DC/24DC/8 - 1075240
DC/DC CONVERTER, 1500 VDC INPUT, 24 VDC OUTPUT, 8 A, DIN RAIL MOUNT
DC/DC Power Supply Single-OUT 24V 8A 192W
DIN Rail Power Supplies TRIO-PS-2G/1500DC/24DC/8
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
192W 1 510V(DC) 1.65KV 24V 157mm*88mm*130mm
Primary-switched TRIO POWER DC/DC converter with Push-in connection for DIN rail mounting, input: 1,500 V DC, output: 24 V DC / 8 A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 8 / Output Type = Fixed / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 28 / Rated Power W = 192 / Input Voltage Min. V = 600 / Input Voltage Max. kV = 1.5 / Insulation Voltage kV = 4.2 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 91.5 / MTBF h = 900000 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 160 / Width mm = 88.5 / Height mm = 130 / Weight kg = 1.5 / Series = TRIO POWER

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG