Phoenix Contact 1052002

Phoenix Contact 1052002 Labelling Strip ZBF Fits Terminal Width 8.2mm
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1052002.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

TodayComponents

TME

Inventory History

3 month trend:
-59.91%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1052002 provided by its distributors.

Phoenix Contact 1052002 Labelling Strip ZBF Fits Terminal Width 8.2mm
Pitch mm = 8 / Legend = Blank / Width mm = 8.15 / Height mm = 10.5 / Material = Polyamide (PA) / Flammability Rating = UL 94V-2 / Colour = White
ZACK STRIP, UNPRINTED; Accessory Type:Terminal Block Marker; For Use With:100 Series Terminal Blocks; Legend:-; Pitch Spacing:8mm; Product Range:-;
Zack strip, 10-section, unprinted, for individual labeling with M-PEN, ZB-T or CMS system, sufficient for 100 terminal blocks, for a terminal width of 8.2 mm, color: white
Zack marker strip, Strip, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snap into tall marker groove, for terminal block width: 8.2 mm, lettering field size: 10.5 x 8.15 mm, Number of individual labels: 10ck

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 8:UNBEDRUCKT
  • ZB8:UNBEDRUCKT