What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1026932

Phoenix Contact Industrial Ethernet Switch FL SWITCH 1001T-4POE-GT-SFP - 1026932
$ 803.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1026932.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.25%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1026932 provided by its distributors.

Phoenix Contact Industrial Ethernet Switch FL SWITCH 1001T-4POE-GT-SFP - 1026932
Ethernet switch, 6 ports, 1 Gbit/s, 48 VDC, 1026932
Managed Ethernet Switches FLSWITCH1001T-4POE-GT-SFP
ETHERNET SWITCH, 6PORT, 10/100/1000MBPS;
Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Unmanaged / Ports = 6 / RJ45 Ports = 5 / PoE Ports = 4 / Fibre Ports = 1 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = FL SWITCH / Mounting Type = DIN Rail Mount / Current Consumption A = 6.9 / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 30 / Depth mm = 108 / Height mm = 149

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG