What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1019692

Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP SCD6-OSP-PT9
$ 383.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1019692.

Phoenix Contact

Datasheet7 pages1 year ago
Technical Drawing1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1019692 provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP SCD6-OSP-PT9
ACCESSORIES, DIN RAIL SPLICE BOX, SINGLE MODE FIBERGLASS, SC DUPLEX, M20,6 SLOTS
DIN rail splice box, fully mounted ready to splice, for 6x SC duplex (OS2)
Fiber Management System , Fully Assembled And Ready For Splicing
Splice Box DIN Rail Mount 6 x SC Duplex, IP20, FDX 20 Series
Phoenix Contact 6Port Fiber Optic Patch Panel, SCConnector, Double sided, Single mode, 130 x 40 x 136mm
1019692 Phoenix Contact Patch panel fibre optic
Splice box, design: Rail-mountable module, degree of protection: IP20, material: Metal, connection method: Splicing, cable outlet: above and below, housing size: 1, color: gray, Ethernet

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG