What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1019686

Accessories, Din Rail Splice Box, Fiberglass, Gof, Sc Duplex, M20, 6 Slots, No Pigtails
$ 253.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1019686.

Phoenix Contact

Datasheet6 pages1 year ago
Technical Drawing1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.71%

Supply Chain

Country of OriginGermany
Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1019686 provided by its distributors.

ACCESSORIES, DIN RAIL SPLICE BOX, FIBERGLASS, GOF, SC DUPLEX, M20,6 SLOTS, NO PIGTAILS
Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP-SCD6-MM
Distributor Box DIN Rail Mount 6 x SC Duplex, IP20, FDX 20 Series
Phoenix Contact 6-Port Fiber Optic Patch Panel, SC Connector, Dual-Sided, Multimode, 130 × 40 × 136mm
Phoenix Contact 1019686 光ファイバパッチパネル
RS APAC
Distributor, design: Rail-mountable module, degree of protection: IP20, material: Metal, connection method: Splicing, cable outlet: above and below, housing size: 1, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG