Descriptions of Phoenix Contact 1017503 provided by its distributors.
Conn PC Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 32A Cardboard
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 32 A, spring-clamp connection, green, 1017503
Barrier Strip Terminal Block, 32A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 5.08MM 12AWG 400V 32A 2 POSITION COMBICON CONTROL SERIES
Connector; PCB Terminal Block; TDPT 2 5/ 2-SP-5 08
Phoenix,TDPT2,5/2-SP-5,08,PCBterminal,Phoenix Contact PCBTerminal block TDPT 2.5/ 2-SP-5.08series, 2road, 5.08mmPitch, Through-hole, screw termination, green
Pitch mm = 5.08 / Wire Connection Method = Push-In / Poles = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 32 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = cURus E60425-20180122 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: TDPT 2,5/..-SP, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard