Phoenix Contact 0914992

Circuit Breaker Thermal-magnetic 2A 2 Pole M1 Curve UL1077 1 N/o 1 N/c Tmc 2 Se
$ 171.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914992.

Farnell

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-98.52%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 0914992 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 2A 2 POLE M1 CURVE UL1077 1 N/O 1 N/C TMC 2 SE
65V 250V 2 none 2A Thermomagnetic Press tablet DINRail installation 83.5mm*25mm*82.5mm
Circuit Breaker Thermomagnetic 2Pole 2A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 2 M1 120 2,0A - 0914992
THERMAL MAGNETIC CKT BREAKER, 2P, 2A;
Phoenix Contact Thermal Magnetic Circuit Breaker; TMC 2 M1 120 2.0A; 1-Pole; 2A; 250VAC/65VDC; Lever; Blade Terminal; Medium Trip Curve
Circuit Breaker 2 A 250 VAC 65 VDC 2 P
Thermomagnetic device circuit breaker
RS APAC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Circuit Breakers TMC 2 M1 120 2.0A
Thermomagnetic circuit breaker, 2-pos., normal blow, 1 N/O contact and 1 N/C contact, with universal foot for mounting on NS 32 or NS 35
CIR BRKR THRMMAG 2A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG