Phoenix Contact 0914183

Circuit Breaker Thermal-magnetic 16A 1 Pole F1 Curve UL1077 1 N/o Tmc 1 Series
$ 92.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914183.

Farnell

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Carling TechnologiesAA1-B0-34-620-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,20A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesBA1-B0-34-620-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/80VDC
Carling TechnologiesAA1-B0-34-620-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 20A Screw ON-OFF Legend
Circuit Breaker, FAZ Series, 20A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Sensata / AirpaxAPL1-1REC4-52-203-M
Circuit Breaker Magnetic Circuit Protectors 1Pole 20A
Sensata / AirpaxAPL1-1REC4-53-203
Circuit Breaker Hydraulic Magnetic 1Pole 20A 65VDC

Descriptions

Descriptions of Phoenix Contact 0914183 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 16A 1 POLE F1 CURVE UL1077 1 N/O TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 16A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 F1 100 16,0A - 0914183
THERMAL MAGNETIC CKT BREAKER, 1P, 16A;
Thermomagnetic circuit breaker, 1-pos., fast blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35
Circuit Breaker 16 A 250 VAC 65 VDC 1 P
Buy the Phoenix Contact 0914183 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 0914183 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG