What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 0903029

Electronic circuit breaker, signal contact: 1 N/O contact, nominal current: 8 A
$ 103.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0903029.

Farnell

Datasheet12 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 0903029 provided by its distributors.

Electronic circuit breaker, signal contact: 1 N/O contact, nominal current: 8 A
CIRCUIT BREAKER ELECTRONIC DIN RAIL MOUNT 8A 24 VDC 1 N/O CONTACT EC-E SERIES
Phoenix Contact Elektronische beveiligingsschakelaa EC-E1 8A - 0903029
Circuit Breaker Electronic 1Pole 8A 24VDC
Thermal Circuit Breaker, 8A, Din Rail
ELECTRONIC CKT BREAKER, 8A, 24VDC, 1P;
Circuit Breakers EC-E1 8A 8 A, N/O SI GNAL CNT
24V 1 8A , DIN 83mm*12.5mm*83mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG