What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 0829414

Phoenix Terminal marking number Zack Belt, ZB 3.5: UNBEDRUCKTseries
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0829414.

IHS

Datasheet6 pages3 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 0829414 provided by its distributors.

Phoenix Terminal marking number Zack Belt, ZB 3.5:UNBEDRUCKTseries
Zack Marker Strip, Blank, 3.5Mm, White; |Phoenix Contact 0829414
Connector Accessories Zack Marker Strip Straight Polyamide White
Terminal Block Tools & Accessories ZB 3,5:UNBEDRUCKT
Phoenix Contact Zackband ZB 3,5:UNBEDRUCKT - 0829414
Terminal Block Accessory, Marking Item, Polyamide
Phoenix Contact Zack Marker Strip; ZB 3.5:UNBEDRUCKT; for CMS-P1 PLOTTER; PLOTMARK; 10-Section; 3.5mm Width; White
ZB 3 5:UNBEDRUCKT ZB / ZBF SERIES
Pitch mm = 3.5 / Legend = Blank / Width mm = 3.5 / Height mm = 10.5 / Material = Polyamide (PA) / Flammability Rating = UL 94V-2 / Colour = White
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped, for terminal block width: 3.5 mm, lettering field size: 3.5 x 10.5 mm, Number of individual labels: 10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG