What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 0801632

Cable Accessories Sleeve Acryl-Nitrile-Butadiene Rubber Black
$ 2.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0801632.

Electro Sonic

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.13%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-01-01
LTD Date2026-08-01

Descriptions

Descriptions of Phoenix Contact 0801632 provided by its distributors.

Cable Accessories Sleeve Acryl-Nitrile-Butadiene Rubber Black
Phoenix Contact Kabeltule CES-SRG-BK-4 - 0801632
Conduit Fittings & Accessories CES-SRG-BK-4
CES-SRG-BK-4 Cable sleeve no. of
SLOTTED CABLE SLEEVE, NBR, 4MM, BLACK;
NBR CABLE GROMMET 3 - 4MM DIA.
Cable sleeve, small, no. of conductors: 1, type: Round cable, slotted, external cable diameter: 1x 3 mm ... 4 mm, material: NBR, color: black, length: 29.5 mm, width: 19.5 mm, height: 17 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG