Phoenix Contact 0800886

Terminal Block End Clamp, 9.5MM, 48.6 X 9.5 X 32.8MM, Gray, D-mbk/e Bu Series
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800886.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+25.74%

CAD Models

Download Phoenix Contact 0800886 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2013-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 0800886 provided by its distributors.

TERMINAL BLOCK END CLAMP, 9.5MM, 48.6 X 9.5 X 32.8MM, GRAY, D-MBK/E BU SERIES
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
END CLAMP, DIN RAIL TERMINAL BLOCK; For Use With: Phoenix DIN Rail Terminal Blocks; Accessory Type: End Clamp; Product Range: E/NS; SVHC: No SVHC (15-Jan-2019)
Accessory Type = End Clamp / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 48.6 / Height mm = 32.8
The Phoenix Contact E/NS 35 N (part number 0800886) is a gray end clamp designed for securing DIN rail terminal blocks in control cabinets. This end bracket is made of polyamide and measures 9.5 mm in width. It is compatible with NS 35/7,5 and NS 35/15 DIN rails and provides mechanical securing at the ends of terminal block rows. The product features large-surface labeling capability and has a flammability rating of V2 according to UL 94. The tightening torque ranges from 0.5 to 0.8 Nm with an M3 screw thread connection. It is manufactured in Germany and is widely used in industrial automation applications for organizing and terminating wiring installations. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. Item Type Name: DIN Rail End Clamp Product Family / Series: E/NS Product Type: End bracket Color: Gray (RAL 7042) Product Specifications width: 9.5 mm height: 48.6 mm depth: 32.8 mm depth_on_NS35_7_5: 34.3 mm length: 48.6 mm material: Polyamide (PA) screw_thread: M3 tightening_torque: 0.5 to 0.8 Nm flammability_rating: V0 (UL 94) operating_temperature_range: -60 °C to +125 °C temperature_index: 125 °C (DIN EN 60216-1) mounting_type: NS 35/7,5 and NS 35/15 Additional Details Country of Origin*: Germany Rohs Compliant: Yes Rohs Phthalates Compliant: Yes Svhc: No SVHC Ul Listed: Yes Minimum Order Quantity: 50 pieces Packing Unit: 1 piece Custom Tariff Number: 39269097 Eccn Us: EAR99 *Country of origin may vary. Measurements Weight: 14.8 g Dimensions: 48.6 × 9.5 × 32.8 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • E/NS 35 N
  • E/NS-35N
  • E/NS35 N
  • E/NS35N
  • ENS35N