Phoenix Contact 0800417

Labeling; Wire Marker; Blank; 0.055" ~ 0.098"; 1.40MM ~ 2.50MM Cable; Yellow
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800417.

Electro Sonic

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPoland
Introduction Date2022-12-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-12-30

Related Parts

Phoenix Contact0800459
Phoenix Contact Adercoderingshuls PMH 1:UNBEDRUCKT - 0800459
Phoenix Contact0800530
LABELING;WIRE MARKER;BLANK;0.197" ~ 0.354";5.00MM ~ 9.00MM CABLE;YELLOW
Phoenix Contact0800569:+
Phoenix Contact Adercoderingshuls PMH 3:SYMBOLE + - 0800569:+

Descriptions

Descriptions of Phoenix Contact 0800417 provided by its distributors.

LABELING;WIRE MARKER;BLANK;0.055" ~ 0.098";1.40MM ~ 2.50MM CABLE;YELLOW
Phoenix Contact Adercoderingshuls PMH 0:UNBEDRUCKT - 0800417
Labels & Industrial Warning Signs PMH 0:UNBEDRUCKT
Conductor marking collar, yellow: without print, mounting type: insert, cable diameter range: 1.4 ... 2.5 mm, lettering field size: 3.2 x 2.6 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG