Philmore 30-12634

LKG Sealed Mini Push Button, SPST, (ON)-OFF Switch/Green Part Number: 30-12634 UPC: 038975316345
$ 3.662

Price and Stock

Inventory History

3 month trend:
+35.92%

CAD Models

Download Philmore 30-12634 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Philmore 30-12634 provided by its distributors.

LKG Sealed Mini Push Button, SPST, (ON)-OFF Switch/Green Part Number: 30-12634 UPC: 038975316345
Sealed Mini Push Button, SPS
PUSHBUTTON SWITCH, MINIATURE, SPST, GRN; Product Range:M Series; Panel Cutout Diameter:13.6mm; Contact Configuration:SPST; Switch Operation:(On)-Off; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Green; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Philmore has several brands around the world that distributors may use as alternate names. Philmore may also be known as the following names:

  • PHILMORE MFG
  • PHILMOR
  • PHILMORE-LKG
  • LKG/Philmore
  • Philmore Industries
  • LKG INDUSTRIES INC
  • Philmore LKG Industries
  • Philmore-Cartercraft
  • PHIMORE MFG
  • PHILMO
  • Philmore Manufacturing
  • LKG Philmore Mfg Co Inc
  • PHILMORE-LKG/EDGE
  • PHILMORE- LKG INDUST