Pfannenberg 28250040060

Wire And Cable, 1 Conductor(s), 24AWG, 2500V, Flexible Cord And Fixture Wire
$ 24.793

Price and Stock

Inventory History

3 month trend:
-3.33%

Descriptions

Descriptions of Pfannenberg 28250040060 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 2500V, Flexible Cord And Fixture Wire
Continuous light module, BR50-CL-GR GN
Pfannenberg 28250040060 積層式表示灯
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 30 / Current Type = AC / Lamp Type = LED / Lamp Included = No / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP54 / Protection Rating = IP65 / Base Diameter mm = 54 / Series = BR 50

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc