Pfannenberg 23310630000

Sounder, 10-57VDC, Red Housing, PA1, Standard, 100dB(A), IL66, UL Listed
$ 224.38

Price and Stock

Inventory History

3 month trend:
-42.92%

Descriptions

Descriptions of Pfannenberg 23310630000 provided by its distributors.

Sounder, 10-57VDC, Red Housing, PA1, Standard, 100dB(A), IL66, UL Listed
PA 1 LV, PA 1 LV, PA 1 LV Sounder 105 dB 10-57 VDC RD housing
Tone Type = Falling / Tone Type = Rising / Tone Type = Intermittent / Tone Type = Pulse / Tone Type = Sweeping / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Siren / Tones = 152 / Horn Type = Electronic / Sound Level dB = 105 / Operating Voltage = 10 ... 57 VDC / Frequency Response Min. Hz = 150 / Frequency Response Max. kHz = 2.9 / Current Consumption mA = 80 / Horn / Siren Colour = Red / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Mounting Type = Panel Mount / Termination Type = Cable / Protection Rating = IP66 / Series = PA 1 / Width mm = 109.5 / Height mm = 86 / Depth mm = 80.6

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc