What’s new: Find the right parts faster with our redesigned experience

Learn more

Pfannenberg 21561804055

15 Joules Flashing Strobe Beacon,
$ 423.967

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Pfannenberg 21561804055 provided by its distributors.

15 Joules Flashing Strobe Beacon,
Pfannenberg 21561804055 警示灯
RS APAC
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 890 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 8 Million Flashes / Protection Rating = IP66 / Overall Height mm = 157 / Series = PY X

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc