What’s new: Find the right parts faster with our redesigned experience

Learn more

Pfannenberg 21554815055

Combined Sounder/Flashing light, PY
$ 399.781

Price and Stock

Descriptions

Descriptions of Pfannenberg 21554815055 provided by its distributors.

Combined Sounder/Flashing light, PY
Pfannenberg 21554815055 警示灯
RS APAC
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Current Consumption mA = 310 / Current Type = AC / Current Type = DC / Sound Level Min. dBA = 80 / Sound Level Max. dBA = 100 / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 8 Million Flashes / Protection Rating = IP66 / Overall Height mm = 134 / Series = PY X

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc