What’s new: Find the right parts faster with our redesigned experience

Learn more

Pfannenberg 21155637007

Light Effect = Blinking / Light Effect = Flashing / Light Effect = Rotating / Signal Elements = 1 / Operating Voltage...

Submit Request for Quote

Unfortunately we do not know of any distributors for 21155637007. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Pfannenberg 21155637007 provided by its distributors.

Light Effect = Blinking / Light Effect = Flashing / Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 370 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 150 / Multifunction = Yes / Termination Type = Cage Clamp / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP55 / Base Diameter mm = 177 / Overall Height mm = 185 / Series = PMF LED

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc