What’s new: Find the right parts faster with our redesigned experience

Learn more

Pfannenberg 11611801050

4th Generation - NEMA TYPE 12 Filterfan, 16 CFM2, 24 VDC, RAL 9011, Black
$ 163.725

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pfannenberg 11611801050 provided by its distributors.

4th Generation - NEMA TYPE 12 Filterfan, 16 CFM2, 24 VDC, RAL 9011, Black
Filter Fan, 24VDC, Black Grille,
Face Height mm = 109 / AC or DC Operation = DC / Face Width mm = 109 / Filtered Air Flow m³/h = 12 / Installation Depth mm = 49 / Input Power Rating W = 2.4 / Supply Voltage V = 24 / Input Current mA = 200 / Noise Level dBA = 33 / IP Rating = IP54 / Unimpeded Air Flow m³/h = 12

Manufacturer Aliases

Pfannenberg has several brands around the world that distributors may use as alternate names. Pfannenberg may also be known as the following names:

  • PFANNENBER
  • Pfannenberg Sales America LLC
  • Pfannenberg Inc