What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea PFL9T.

Enclosure Met, Small, Steel, 15.82Mm; |Perancea PFL9T.
$ 12.4
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PFL9T..

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-95.35%

Descriptions

Descriptions of Perancea PFL9T. provided by its distributors.

Enclosure Met, Small, Steel, 15.82Mm; |Perancea PFL9T.
PCB Screening Box+Lid 75x50x15mm 12-pin
Perancea , 1455, , 75 x 50 x 15mm, 12
ENCLOSURE, RFI/EMI, PCB, 75X50X15; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 55mm; External Width - Metric: 16mm; External Depth - Metric: 80mm; IP Rating: -; Body Colour: -; NEMA Ratin

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFL9T