What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea PFL12T

Perancea Shield, 1455series, Steel, 40 x 40 x 15mm, 8needle
$ 11.43
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PFL12T.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-25.72%

Descriptions

Descriptions of Perancea PFL12T provided by its distributors.

Perancea Shield, 1455series, Steel, 40 x 40 x 15mm, 8needle
Pcb Mounting Frame, 40X40X15Mm; |Perancea PFL12T
PCB Screening Box+Lid 40x40x15mm 8-pin
PCB MOUNTING FRAME, 40X40X15MM; Enclosure Type: PCB Box; Enclosure Material: Steel; External Height - Metric: 16mm; External Width - Metric: 45mm; External Depth - Metric: 45mm; IP Rating: -; Body Colour: Unfinished; NEMA Ratin

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering