What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea PCMC2

Perancea Shield, PCMCseries, Steel, 25 x 25 x 15mm, 8needle

$ 6
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea PCMC2.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+6.28%

Descriptions

Descriptions of Perancea PCMC2 provided by its distributors.

Perancea Shield, PCMCseries, Steel, 25 x 25 x 15mm, 8needle
Can, Pcb Mount, 25X25X15Mm; |Perancea PCMC2
PCB Mounting Can, RFI/EMI, 25x25x15mm
CAN, PCB MOUNT, 25X25X15MM; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 16mm; External Width - Metric: 26mm; External Depth - Metric: 26mm; IP Rating: -; Body Colour: -; NEMA Rating: -; Ex

Images

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering