What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea FFL4T

Enclosure, Rfi/Emi, Open Frame; |Perancea FFL4T
$ 31.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea FFL4T.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+288%

Descriptions

Descriptions of Perancea FFL4T provided by its distributors.

Enclosure, Rfi/Emi, Open Frame; |Perancea FFL4T
Perancea PCBshell, Tinned steel, 50 x 100 x 220mm
Frame & 2 Finger lid, 220x100x50mm
ENCLOSURE, RFI/EMI, OPEN FRAME; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 52mm; External Width - Metric: 105mm; External Depth - Metric: 225mm; IP Rating: -; Body Colour: -; NEMA Rating

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering