What’s new: Find the right parts faster with our redesigned experience

Learn more

Perancea FFL1T

Enclosure, Rfi/Emi, Open Frame; |Perancea FFL1T
$ 17.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Perancea FFL1T.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-43.31%

Descriptions

Descriptions of Perancea FFL1T provided by its distributors.

Enclosure, Rfi/Emi, Open Frame; |Perancea FFL1T
ENCLOSURE FFL1
ENCLOSURE, RFI/EMI, OPEN FRAME; Enclosure Type: Screening Can; Enclosure Material: Steel; External Height - Metric: 17mm; External Width - Metric: 55mm; External Depth - Metric: 55mm; IP Rating: -; Body Colour: -; NEMA Rating: -

Manufacturer Aliases

Perancea has several brands around the world that distributors may use as alternate names. Perancea may also be known as the following names:

  • Perancea Engineering