What’s new: Find the right parts faster with our redesigned experience

Learn more

Pepperl & Fuchs Z787

Intrinsically Safe Barrier, 2 Ch, DC, 27 Max Working Voltage, Atex, Z787 Series

$ 236.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs Z787.

Farnell

Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-34.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Pepperl & Fuchs Z787 provided by its distributors.

INTRINSICALLY SAFE BARRIER, 2 CH, DC, 27 MAX WORKING VOLTAGE, ATEX, Z787 SERIES
P+F ZENER BARRIER, 2 NCHANNEL, DC VERSION, POSITIVE POLARITY, DIN RAIL MOUNTED
P+F 28V, 300 OHM / 28V, DIODE RETURN, SINGLE CHA
ZENER BARRIER; Signal Conditioner Input:; ZENER BARRIER; Signal Conditioner Input:Voltage; No. of Output Channels:2; No. of Channels:2; Supply Voltage:28V; Operating Temperature Min:-20°C; Operating Temperature Max:60°C; Operating Temperature Range:-20°C to +60°C

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z 787