What’s new: Find the right parts faster with our redesigned experience

Learn more

Pepperl & Fuchs Z728

Intrinsically Safe Zener Barrier, 1 Ch, 50 ma, IP20, 250 VAC, Z-system Series

$ 147.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs Z728.

Farnell

Datasheet2 pages25 years ago
Datasheet2 pages25 years ago
Datasheet23 pages23 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.27%

Supply Chain

Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Pepperl & Fuchs Z728 provided by its distributors.

INTRINSICALLY SAFE ZENER BARRIER, 1 CH, 50 MA, IP20, 250 VAC, Z-SYSTEM SERIES
Pepperl + Fuchs Zener safety barrier, 1passageway, 26.9V DC, 93mA
Z728 Pepperl+Fuchs 071788 ZENER BARRIER Z 728 071788
P+F 28V, 300 OHM, SINGLE CHANNEL, +DC
1-channel DC version, positive polarit
ZENER BARRIER; No. of Channels:1; Supply Voltage:28V; Operating Temperature Min:-20°C; Operating Temperature Max:60°C; Approval Bodies:BASEEFA; Input Type:Voltage; Internal Resistance:301ohm; No. of Outputs:1; Operating Temperature Range:-20°C to +60°C; Output Current:93mA; Output Type:Voltage; Safety Category:EEx ia IIC; Zener Voltage Vz Typ:28V

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7104157
  • Z 728