PEC 5180

PROTRACTOR, ROUND END; Angle: 180°; Min Angle: 0° ; RoHS Compliant: NA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5180. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PEC 5180.

element14 APAC

Datasheet1 page26 years ago

Descriptions

Descriptions of PEC 5180 provided by its distributors.

PROTRACTOR, ROUND END; Angle:180°; Min Angle:0° ;RoHS Compliant: NA
PROTRACTOR, ROUND END; Protractor Type:Round End; Angle Min:0°; Angle Max:180°; Tool Body Material:Steel; SVHC:No SVHC (20-Jun-2013); Angle:180°

Images

Manufacturer Aliases

PEC has several brands around the world that distributors may use as alternate names. PEC may also be known as the following names:

  • PEC (PRODUCT ENGINEERING CORP)
  • PEC TOOLS
  • PEC (CANADA)
  • Pec Components