What’s new: Find the right parts faster with our redesigned experience

Learn more

PEC Tools 851-012FEZ

Ruler, Steel, Metric/Inch
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 851-012FEZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PEC Tools 851-012FEZ.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of PEC Tools 851-012FEZ provided by its distributors.

Ruler, Steel, Metric/Inch
RULER, STEEL, METRIC/INCH; Length:300mm; Width:12.5mm; Graduations:0.5mm; Tool Body Material:Steel; Product Range:-; SVHC:No SVHC (20-Jun-2016); External Width:12.5mm; Graduation:0.5mm; Length, Imperial:12"; Material:Bri