PeakTech P1650

Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 400 / Current Measuring Range Min. - AC A = 40 /...
$ 81.69
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1650.

Burklin Elektronik

Datasheet1 page15 years ago

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of PeakTech P1650 provided by its distributors.

Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 400 / Current Measuring Range Min. - AC A = 40 / Current Measuring Range Max. - DC A = 400 / Current Measuring Range Min. - DC A = 40 / Voltage Measuring Range = AC: 400 mV ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 10 / Frequency Measuring Range Max. kHz = 100 / Capacitance Min. nF = 40 / Capacitance Max. uF = 4000 / Number of Digits = 3-3/4 Digits / Conductor Diameter mm = 30 / Other Measuring Ranges = Temperature: -20 ... 760 °C / Range Selection = Auto / Manual / Display Type = LCD / Safety Category = CAT III 600 V / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1650