What’s new: Find the right parts faster with our redesigned experience

Learn more

PeakTech P1070

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 250 / Measuring Voltage - DC...

$ 17.98
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1070.

Burklin Elektronik

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P1070 provided by its distributors.

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 250 / Measuring Voltage - DC Max. V = 300 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 2 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 1000 Series / Safety Category = CAT III 300 V / Battery Type = 1x 9 V / Weight g = 120

Images

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1070