PeakTech P 6120

Output Power W = 150 / Output Voltage V = 30 / Outputs = 2 / Input Voltage Max. V = 230 / Power Sources Output...
$ 347.74
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 6120.

Burklin Elektronik

Datasheet1 page17 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of PeakTech P 6120 provided by its distributors.

Output Power W = 150 / Output Voltage V = 30 / Outputs = 2 / Input Voltage Max. V = 230 / Power Sources Output Current = 0 ... 5 A / Output Type = Adjustable / Frequency Max. Hz = 50 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6120